Renkforce RF-5720398 USB cable USB 2.0 USB-C to USB-A 1.80 m Black

MPN
RF-5720398
Brand
Renkforce
EAN-13
4064161255507
Order Code
17-4774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 812 in stock

Renkforce RF-5720398 presents a reliable USB cable assembly designed for efficient data transfer and charging applications, featuring a USB 2.0 USB-C® plug to USB-A plug configuration over a length of 1.80 metres. This cable is distinguished by its robust construction and a common shield that reduces electromagnetic interference, ensuring stable performance. The cable's black insulation provides a professional appearance suitable for various technical environments. Applications for this USB cable include connecting peripheral devices such as external hard drives, smartphones, and tablets to computers or other host devices equipped with USB-A ports, making it invaluable in both personal and professional IT setups.
Cable Length 1.80m
Connector 1 USB 2.0 A
Connector 2 USB-A male
Colour Black
Type USB 2.0
AWG 30
Cable Design Round
Cable features Common shield
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot