Renkforce RF-5720396 USB cable Black 1.80 m USB-C to USB Micro-B

MPN
RF-5720396
Brand
Renkforce
EAN-13
4064161255491
Order Code
17-4773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

Renkforce's RF-5720396 is a precisely designed USB cable assembly that features a USB-C plug on one end and a USB Micro-B plug on the other, measuring 1.80 metres in length and presented in black. This cable supports USB 2.0 data transfer standards, ensuring reliable performance for a variety of connectivity tasks requiring a flexible and durable connection between modern devices. With a common shield for enhanced protection against electromagnetic interference, this cable is well-suited for synchronisation and charging applications in engineering environments, where reliable device communication and data integrity are paramount. Its robust construction makes it ideal for industrial and consumer electronics applications, facilitating connections between USB-C enabled devices and legacy peripherals with a USB Micro-B interface.
Cable Length 1.80m
Connector 1 USB-C
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 30
Cable Design Round
Cable features Common shield
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot