Renkforce RF-5720372 USB cable USB 2.0 USB-A USB-B 20.00 m Black Braided

MPN
RF-5720372
Brand
Renkforce
EAN-13
4064161257112
Order Code
17-4769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £26.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Renkforce RF-5720372 represents a robust and versatile USB cable assembly designed for dependable connectivity in various technical environments. This cable features a USB 2.0 interface, equipped with a USB-A plug on one end and a USB-B plug on the other, facilitating data transmission and power supply over its substantial length of 20.00 metres. The cable's black braided shield enhances durability and reduces electromagnetic interference, making it ideal for applications requiring extended reach in industrial settings or professional audio and video equipment connections. Engineers may find this cable particularly useful in scenarios where long-distance connections are required without compromising signal integrity, such as in large workstation setups or laboratory environments. The Renkforce RF-5720372 cable offers a practical solution for reliable data transfer and peripheral device connection, ensuring seamless integration into existing infrastructure.
Cable Length 20.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable features Braided shield
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot