Renkforce RF-5719750 USB cable USB 2.0 4-pin plug black braided 0.40 m

MPN
RF-5719750
Brand
Renkforce
EAN-13
4064161257068
Order Code
17-4765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

Renkforce RF-5719750 is a robust USB cable assembly designed to meet the demands of various technical applications. This cable features a 4-pin USB 2.0 plug encased in a durable black braided shielding, ensuring enhanced protection against electromagnetic interference and mechanical wear. Measuring 0.40 metres, it provides a compact and flexible solution for data transfer and power supply needs in constrained spaces. The RF-5719750 proves ideal for engineering environments requiring reliable peripheral connectivity, such as laboratory setups where short-range, high-speed data transmission is critical. Suitable for integration in custom electronic assemblies and development projects, this USB cable embodies precision engineering and effective performance in a versatile format.
Cable Length 0.40m
Colour Black
Type Pinheader (4-pin to USB-A)
AWG 28
Cable Design Round
Cable features Braided shield
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot