Renkforce RF-5719746 USB cable black 0.20 m USB 2.0 Pinheader 4-pin USB-A sock

MPN
RF-5719746
Brand
Renkforce
EAN-13
4064161257044
Order Code
17-4763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 624 in stock

Renkforce RF-5719746 is a black USB cable assembly designed to facilitate reliable data transfer and connectivity. This cable features a USB 2.0 Pinheader with a 4-pin configuration on one end and a USB-A socket on the other, spanning a compact length of 0.20 metres. It is ideal for interfacing internal USB connections within electronic enclosures with an external USB-A port, commonly found in custom computer assemblies, embedded systems, and industrial control panels where short, efficient cabling is required. The cable's robust construction ensures it can effectively support USB 2.0 data transfer rates, making it well-suited for use in applications demanding secure and quick USB connections. Its design is compatible with a variety of devices, enabling seamless connectivity in complex configurations.
Cable Length 0.20m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type Pinheader (4-pin to USB-A)
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot