Renkforce Rf-5596324 Adapter Displayport HDMI Black 4K UHD 23cm

MPN
RF-5596324
Brand
Renkforce
EAN-13
4064161246987
Order Code
17-4758
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,519 in stock

Renkforce RF-5596324 is an audio and video adaptor designed to facilitate the conversion of DisplayPort signals to HDMI outputs. This adapter features a DisplayPort plug and an HDMI socket at opposite ends, with a cable length of 23 cm, allowing for flexibility in connectivity without exerting excessive stress on ports. It supports 4K UHD resolution, making it suitable for high-definition audio-visual applications where crisp video quality is a requisite. Commonly deployed in engineering environments, this device is ideal for linking modern computers equipped with DisplayPort outputs to monitors or projectors that utilise HDMI inputs, ensuring compatibility across diverse display equipment configurations. The black finish provides a professional aesthetic, contributing to its integration within both personal and professional technology setups.
Type DisplayPort Adapter
Connector A DisplayPort plug
Connector B HDMI socket
AWG 32
Cable Design Round
Cable features 4K UHD
Cable Length 23cm
Cable Use DisplayPort
Colour Black
Connector Version straight
Core Material Copper
DisplayPort version DisplayPort 1.2
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 3840 x 2160 Pixel
Shielding Braid shielding
Signal flow Unidirectional (uni)
Version Adapter

Reviews

Be the first to submit a review

Trustpilot