Renkforce Rf-5587610 Sata Hdd Enclosure Aluminium 4 X Bay USB 3.2 80mm Fan

MPN
RF-5587610
Brand
Renkforce
EAN-13
4064161246826
Order Code
17-4756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £176.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Renkforce RF-5587610 is a robust SATA HDD enclosure designed to accommodate up to four hard disk drives with bay compatibility for both 2.5-inch and 3.5-inch formats, making it versatile for various storage needs. Constructed from durable aluminium, this enclosure ensures efficient heat dissipation, further aided by an integrated 80mm fan that enhances thermal management. Equipped with a USB 3.2 Gen 1 interface, it provides high-speed data transfer capabilities, perfect for applications requiring rapid access to large data sets, such as in data centres or high-performance computing environments. The enclosure is ideal for engineers and IT professionals looking to expand their storage capacity with reliability and simplicity.
Type SATA HDD enclosure
Material Aluminium alloy
Enclosure Length 252mm
Enclosure Width 136mm
Enclosure Height 138mm
Protection Rating None
Compatible With SATA SSD
Dimensions (W x H x D) 136 x 138 x 252 mm
HDD connection SATA
Interfaces USB A (USB 3.2 1st gen)
Max. hard drive Height 88.9mm
No. of hard disk bays 4
Power Supply Type SATA
RAID No
Storage media features Aluminium casing
Supported HDD Size (max.) 64TB
Weight 2.45kg

Reviews

Be the first to submit a review

Trustpilot