Renkforce RF-5527878 RF-TURBD-010 USB turntable Belt drive Black

MPN
RF-5527878
Brand
Renkforce
EAN-13
4064161246451
Order Code
21-7942

Discontinued


The easiest way to digitize the record collectionVinyl treasures are becoming more and more forgotten: While playing records has its charm, it is more complex and complex than listening to music via smartphone or tablet. A record player with USB interface offers a simple solution for saving record collections in the digital age.Save directly from turntable via USBThe Renkforce RF-TURBD-010 USB record player made from 330 mm die-cast aluminum is barely larger than an LP and weighs just about three and a half kilograms. Nevertheless, it does offer all the technical requirements for creating digital copies of analogue records on the computer in accordance with USB 1.0.Technically high-quality and variableThe speed can be set to either 33 RPM for singles or 44 RPM for LPs, with the synchronization fluctuations below 0.25%. A pitch slider allows manual speed correction by +/- 10 %. An excellent signal-to-noise ratio (S/N ratio) of under 40 dB and a frequency response of 50 - 12 KHz permit the best sound quality in the digital copies. The phono output level is 1.5 to 3.6 mV at 1 kHz 5 cm/s. For the later editing of the audio files the Audacity software is included in the delivery.

Trustpilot