Renkforce RF-5501102 USB-C cable USB 3.2 Black TPE 1m

MPN
RF-5501102
Brand
Renkforce
EAN-13
4064161239651
Order Code
17-4751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Renkforce RF-5501102 is a high-performance USB 3.2 cable, engineered with dual second-generation USB-C connectors and measuring 1 metre in length. This cable assembly is finished in black with a TPE coating, providing durability and flexibility in various environments. Designed to support the enhanced data transfer speeds associated with USB 3.2 technology, it is suitable for applications requiring high-speed connections between compatible devices, such as laptops, tablets, and smartphones. The RF-5501102 cable is particularly advantageous for tasks involving large data transfers or for connecting to external displays and storage solutions, where consistent performance is critical. Its compatibility with USB-C standards ensures broad applicability across a range of modern electronic equipment.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG 32+23
Cable Design Round
Cable features TPE coating
Cable Type USB 3.2 2x 2nd Gen
Connector Version straight
Core Material Tin plated copper
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot