Renkforce RF-5501100 USB-C cable Black TPE 0.50 m USB 3.2 Gen 2x USB-C plug

MPN
RF-5501100
Brand
Renkforce
EAN-13
4064161239644
Order Code
17-4750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 580 in stock

Renkforce RF-5501100 is a USB-C cable designed with a black TPE coating, offering durability and flexibility over its 0.50 metre length. This cable features USB 3.2 connectivity, incorporating two USB-C plugs that are compatible with second-generation specifications, ensuring high-speed data transfer rates up to 10 Gbps. Engineered for reliability, it is suitable for applications requiring robust data transfer and charging capabilities between USB-C enabled devices such as laptops, smartphones, and peripheral equipment. The cable's compact build and enhanced performance make it ideal for both professional engineering environments and personal use, where space efficiency and fast connectivity are essential.
Cable Length 0.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG 32+23
Cable Design Round
Cable features TPE coating
Cable Type USB 3.2 2x 2nd Gen
Connector Version straight
Core Material Tin plated copper
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot