Renkforce RF-5251922 USB charging cable black TPE USB-C plugs 2m

MPN
RF-5251922
Brand
Renkforce
EAN-13
4064161233338
Order Code
17-4721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 477 in stock

Renkforce RF-5251922 is a robust USB charging cable designed with black TPE material and fitted with USB-C plugs. Measuring 2 metres in length, this cable facilitates efficient and reliable data transfer and power delivery between USB-C compatible devices. As a USB 2.0 cable assembly, it is engineered for applications that require durable connectivity solutions in both consumer electronics and professional environments, such as charging mobile devices or connecting peripheral equipment. The black TPE coating provides enhanced durability and flexibility, reducing wear and tear even in demanding conditions. This cable ensures compatibility with a wide range of devices, making it an essential component for technical settings that demand dependable USB-C connectivity.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB charging cable
AWG 30+20
Cable Design Round
Cable features TPE coating
Cable Type USB 2.0
Connector Version straight
Core Material Tin plated copper
Max. power 240 W @ 48V / 5A
Product Type USB charging cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot