Renkforce RF-5245272 USB4 Adapter Aluminium 40GBit/s 90 degrees left

MPN
RF-5245272
Brand
Renkforce
EAN-13
4064161232065
Order Code
17-4716
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 745 in stock

Renkforce RF-5245272 is a USB4 adapter designed to facilitate high-speed data transfer and connectivity solutions. This innovative adapter features a single USB4 connector and a USB-C socket, enabling data transfer rates up to 40 GBits/s, and is constructed from durable aluminium for enhanced thermal management and longevity. The unique 90-degree left-angle design optimises space utilisation and cable management in compact electronic environments, making it particularly suitable for integration into densely packed server racks, advanced computing setups, and other space-limited engineering applications. This adapter is an essential component for engineers involved in designing and maintaining state-of-the-art data transmission systems requiring efficient and reliable USB4 connectivity.
Type USB Adapter
Interface USB-C®
Colour Grey (metal housing)
No. of A connectors 1
No. of B connections 1
Product Type USB4® Adapter
Type A USB4® connector
Cable Use USB4®
Connector Version angled on one side
Transfer Rate (max.) 40 GBit/s
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot