Renkforce Rf-5235480 Thermo-Hygrometer Silver Measures Temperature And Humidity

MPN
RF-5235480
Brand
Renkforce
EAN-13
4064161227481
Order Code
17-4704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Renkforce RF-5235480 is a highly functional thermo-hygrometer designed to accurately measure both temperature and humidity levels. With its sleek silver casing, this device offers precise monitoring capabilities crucial for maintaining optimal environmental conditions. Engineers will find it particularly useful in applications such as climate monitoring in controlled environments like data centres, laboratories, and critical storage facilities, where maintaining specific atmospheric parameters is essential. Its design ensures reliable performance, making it an indispensable tool for environmental measurement and control.
Type Thermo-hygrometer
Maximum Humidity 95% RH
Maximum Temperature 50°C
Case Colour Silver
Content 1
Diameter 94mm
Dimensions (Ø) 94mm
Display Digital
Functions Inside temperature
Indoor humidity 20 - 95%
Product Type Thermo-hygrometer
Reading range - indoor temperature 0 - 50°C
Station power supply AAA batteries (2x)
Weight (station) 110g

Reviews

Be the first to submit a review

Trustpilot