Renkforce RF-5152720 External memory card reader USB 2.0 Black

MPN
RF-5152720
Brand
Renkforce
EAN-13
4064161217598
Order Code
17-4675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.37 £5.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 696 in stock

Renkforce RF-5152720 is engineered as an external memory card reader designed for efficient data transfer, utilising a USB A (USB 2.0) interface in a sleek black enclosure. Specialised for PC and memory card applications, this device supports a wide array of memory card formats, making it a versatile accessory for data management and multimedia projects. Its USB 2.0 connectivity ensures compatibility with numerous computing systems, enabling reliable and stable data transfer rates, which are critical in engineering environments requiring quick and seamless access to media files and system backups. Ideal for use in design and testing laboratories, the reader simplifies the process of moving large data sets between devices, optimising both productivity and workflow efficiency.
Interface USB 2.0
Colour Black
Depth 12mm
Height 40mm
Interfaces USB A (USB 2.0)
Product Type External memory Card reader
Type External memory card reader
Weight 22.5g
Width 69mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot