Renkforce RF-5151020 RF-PCR-210 Memory Card Reader USB C Silver

MPN
RF-5151020
Brand
Renkforce
EAN-13
4064161217192
Order Code
17-4672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 167 in stock

Renkforce RF-5151020 is a versatile external memory card reader designed to support various types of PC and memory cards. The Renkforce RF-PCR-210, engineered for connectivity through USB C (USB 3.2 1st gen), offers efficient data transfer speeds, making it an ideal solution for quick access to stored data. Encased in a durable silver housing, its compact form factor supports seamless integration into both professional and personal computing environments. Common applications for this device include transferring files from digital cameras, smartphones, and tablets to computers, as well as facilitating data management tasks in media production and engineering projects. The card reader is typically employed in environments where robust and reliable data transfer capabilities are paramount.
Interface USB 3.2 Gen 1 (3.1 Gen 1)
Colour Silver
Depth 29.7mm
Height 11.6mm
Interfaces USB C® (USB 3.2 1st gen)
Product Type External memory Card reader
Type External memory card reader
Weight 27.3g
Width 64.7mm

Reviews

Be the first to submit a review

Trustpilot