Renkforce RF-5137516 RF-CMP-204 4-ch 200W Bluetooth USB Volume Bass Treble

MPN
RF-5137516
Brand
Renkforce
EAN-13
4064161213712
Order Code
17-4670
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Renkforce RF-5137516, alternatively described as 2568758 - Renkforce RF-5137516, is designed for precise audio control in various engineering applications. This 4-channel amplifier, model RF-CMP-204, delivers 200 watts of power and integrates Bluetooth and USB connectivity, allowing for seamless integration in modern audio systems. Engineers can fine-tune audio output with individual volume, bass, and treble controls, making it suitable for custom sound systems in automotive or home theatre installations. Its technical specifications ensure reliable performance in complex audio environments, providing robust sound management for both professional and personal use.
Type 4-channel headstage
Colour Black
Depth 95mm
Dimensions (W x H x D) 120 x 40 x 95 mm
Frequency Range 20Hz ~ 20KHzHz
Height 40mm
Impedance 4Ω
Power per channel (music) 50W
Power per channel (RMS) 15W
Total audio power (music) 200W
Weight 232g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot