Renkforce RF-5137514 RF-CMP-202 2-channel headstage 100W Bluetooth USB playback

MPN
RF-5137514
Brand
Renkforce
EAN-13
4064161213705
Order Code
17-4669
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £30.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 703 in stock

Renkforce RF-5137514, also known as 2568757, is a 2-channel headstage amplifier with a rated power output of 100W. This device supports Bluetooth connectivity and USB playback, providing versatile options for audio signal processing and amplification. Its robust design is suitable for engineering applications where clear and reliable audio amplification is required, such as in laboratory testing setups, custom audio projects, and integration into experimental sound systems. The RF-CMP-202 model is engineered for durability and consistent performance, making it an ideal component in systems requiring precision audio management.
Type 2-channel headstage
Colour Black
Depth 95mm
Dimensions (W x H x D) 120 x 40 x 95 mm
Frequency Range 20Hz~20kHz
Height 40mm
Impedance
Power per channel (music) 50W
Power per channel (RMS) 10W
Total audio power (music) 100W
Weight 212g
Width 120mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot