Renkforce RF-5046550 USB cable Black gold plated connectors 1.80 m

MPN
RF-5046550
Brand
Renkforce
EAN-13
4064161205670
Order Code
17-4607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 425 in stock

Renkforce RF-5046550 presents a USB cable assembly designed to meet precise engineering requirements. This cable, measuring 1.80 metres in length, incorporates black-gold plated connectors, ensuring enhanced conductivity and resistance to corrosion. The product features a USB 2.0 Micro-B plug and socket configuration, providing compatibility with a range of devices that utilise Micro-B connections. This cable is suitable for engineering applications involving data transfer and charging between peripherals and host devices, such as connecting smartphones, external hard drives, and other USB-enabled equipment. The robust design ensures reliable performance in applications where secure and efficient connections are paramount.
Cable Length 1.80m
Colour Black
Type USB
AWG 28/26
Cable Design Round
Cable features gold plated connectors
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot