Renkforce RF-5044476 Night Vision 8x25mm Digital Night Vision Thermal Imaging

Order Code:

17-4599

Brand: Renkforce MPN: RF-5044476 EAN-13: 4064161204840
Qty Unit Price (Ex VAT)
1+ £125.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 27/04/2026

Renkforce RF-5044476, also known as 2522238, is a digital night vision thermal imaging device engineered for versatile observation and surveillance applications. This advanced tool is designed with an 8x25mm optical configuration, providing reliable night vision capabilities under low-light conditions while utilising thermal imaging technology to distinguish heat signatures from a distance. The RF-5044476 offers precise, real-time visual feedback that is crucial for contexts such as wildlife monitoring, security operations, and outdoor explorations, where visibility is significantly reduced. Engineers and technical professionals value this equipment for its robustness and adaptability in environments requiring enhanced visual acuity after dark.
Type Night vision
Additional IR light Yes
Dimensions (L x W x H) 113 x 87 x 52 mm
FOV (1000 m) 174m
Generation Digital
Height 52mm
Length 113mm
Lens Ø 25mm
Magnification 8
Max. observation distance 300m
Near point 3m
Power supply 3.7
Resolution 1920p
Viewing Angle 10°
Weight 227g
Width 87mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot