Renkforce RF-4888671 USB cable USB 2.0 A-C 1.00 m Silver Stainless steel

MPN
RF-4888671
Brand
Renkforce
EAN-13
4053199516841
Order Code
17-4493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 665 in stock

Renkforce RF-4888671 offers a robust USB cable designed specifically for reliable data transfer and connectivity between devices. With a USB 2.0 interface, this cable features a USB-A plug on one end and a USB-C plug on the other, catering to modern connectivity needs. Measuring 1.00 metre, it is constructed with a silver stainless steel jacket, ensuring durability and resistance to environmental factors. This cable assembly is suitable for various engineering applications, including connecting peripheral devices such as external storage drives or charging compatible gadgets, where secure and efficient data transmission is paramount. Its metallic construction not only provides a sleek appearance but also enhances protection against electromagnetic interference, making it ideal for demanding technical environments.
Cable Length 1.00m
Connector 1 USB 2.0 A male
Colour Silver
Type USB 2.0
AWG 24/28
Cable Design Round
Cable features Stainless steel cable jacket
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 10 W @ 5 V / 2.0 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding none
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB-C® plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot