Renkforce RF-4888284 USB 3.0 Adapter USB-C to USB-A 0.15m with sleeve

MPN
RF-4888284
Brand
Renkforce
EAN-13
4053199516780
Order Code
17-4492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 484 in stock

Renkforce RF-4888284 is a USB 3.0 adapter designed to convert a USB-C plug to a USB 3.2 1st Gen port A, with a length of 0.15 metres, featuring a protective sleeve. This adapter falls under the category of USB ports, hubs, and adaptors, and it is ideal for facilitating data transfer between modern USB-C-enabled devices and legacy USB-A peripherals. Engineered to support high-speed data transfer rates of up to 5 Gbps, this adapter maintains optimal connectivity and performance. Its compact form factor and durable construction make it suitable for use in portable computing, device synchronisation, and extending the connectivity options of laptops and desktops in both professional and home environments. The included sleeve provides additional protection, ensuring reliable operation in various technical settings.
Type USB 3.0 Adapter
Interface USB
Colour Silver
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB-C® plug
AWG 32
Cable Design Round
Cable features with sleeve
Cable Length 0.15m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Tin plated copper
Max. power 4.5 W @ 5 V / 0.9 A
Shielding Braid shielding
Transfer Rate (max.) 5 GBit/s
Type B USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot