Renkforce RF-4883626 Networks Adapter Anthracite grey RJ45 plug to USB-C socket

MPN
RF-4883626
Brand
Renkforce
EAN-13
4064161337203
Order Code
17-4488
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 680 in stock

Renkforce RF-4883626, also known as 2441813, is designed as a networks adapter with an anthracite grey finish. This device facilitates the conversion of an RJ45 plug to a USB-C socket, enabling seamless integration between traditional network cabling and modern USB-C equipped devices. It is ideally suited for engineers who require compatibility between wired Ethernet connections and contemporary computing equipment without sacrificing speed or reliability. Common applications include data centre environments, network diagnostic testing, and IT infrastructure development where the merging of legacy systems and technology is necessary.
Type Network adapter
Cable Use Networks
Colour Anthracite grey
Connector Version straight
Max. power 0.5 W @ 5 V / 0.1 A
No. of A connectors 1
No. of B connections 1
Shielding none
Transfer Rate (max.) 1 GBit/s
Type A RJ45 plug
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot