Renkforce Rf-4777274 HDMI Displayport Adapter Black 4K UHD 15cm

MPN
RF-4777274
Brand
Renkforce
EAN-13
4064161187334
Order Code
17-4475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Renkforce RF-4777274 is an audio and video adaptor designed to bridge connectivity between HDMI and DisplayPort interfaces. This adaptor features an HDMI plug and a USB 2.0 connector type A on one end, and a single DisplayPort socket on the other, enabling seamless transmission of high-quality video and audio signals. With a short length of 0.15 metres, the adapter is particularly suited for use in environments where space is limited, while supporting resolutions up to 4K UHD ensuring clarity and detail in visual representations. Typically employed in engineering settings, this adapter is ideal for connecting devices such as laptops or computers to larger external displays, projectors, or other display units that require DisplayPort input. Its robust construction and reliable performance make it suitable for both professional and industrial use where precise and consistent video communication is essential.
Type TV/monitor Adapter cable
Connector B DisplayPort socket
AWG 30
Cable Design Round
Cable features 4K UHD
Cable Length 0.15m
Cable Use TV/monitor
Colour Black
Connector Version straight
Core Material Copper
DisplayPort version DisplayPort 1.2
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Shielding Braid shielding
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot