Renkforce RF-4746652 Cable bracket Fixed Black 10 inch For Cabinet Depth > 300mm

MPN
RF-4746652
Brand
Renkforce
EAN-13
4064161175799
Order Code
17-4456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

Renkforce RF-4746652 is a robust cable bracket designed for efficient cable management within network cabinets. This product, also known under the alternate description 2373326, is specifically engineered for fixed installation in cabinets with a depth greater than 300mm, offering compatibility with standard 10-inch rack systems. Constructed from durable materials, the bracket features a secure anchoring mechanism to ensure stability and organisation of network cables, reducing clutter and facilitating maintenance. It is ideally suited for applications in data centres, telecommunications rooms, and other facilities where efficient cable management is critical to maintaining system performance and reliability. The Renkforce RF-4746652 provides an effective solution for engineers seeking to enhance the functionality and tidiness of their network infrastructures.
Type Cable bracket
Colour Black
Material Sheet metal, Plastic
Depth 69mm
Height 44.45mm
Product Type Cable bracket
Rack unit 1U
Suitable for (cabinet Depths) > 300mm
Suitable for server rack cabinet (inch) 10inch
Width 254mm

Reviews

Be the first to submit a review

Trustpilot