Renkforce --Conrad Cable bracket 659269

Renkforce Brand: Renkforce
Renkforce RF-4746652 is a robust cable bracket designed for efficient cable management within network cabinets. This product, also known under the alternate description 2373326, is specifically engineered for fixed installation in cabinets with a depth greater than 300mm, offering compatibility with standard 10-inch rack systems. Constructed from durable materials, the bracket features a secure anchoring mechanism to ensure stability and organisation of network cables, reducing clutter and facilitating maintenance. It is ideally suited for applications in data centres, telecommunications rooms, and other facilities where efficient cable management is critical to maintaining system performance and reliability. The Renkforce RF-4746652 provides an effective solution for engineers seeking to enhance the functionality and tidiness of their network infrastructures.
Description Image Product Buy Pricing (Ex VAT) Socket Type Cable Length Depth Content Material Height Dimensions Rack unit Suitable for (cabinet Depths) Suitable for server rack cabinet (inch) Width Type Colour Product Type
Renkforce RF-4746652 Cable bracket Fixed Black 10 inch For Cabinet Depth > 300mm
Renkforce RF-4746652 Cable bracket Fixed Black 10 inch For Cabinet Depth > 300mm
Standard range
Order code: 17-4456
MPN: RF-4746652

Despatched within 4 working days - 156 in stock
2+ £2.12
Price per unit Ex VAT
69mm Sheet metal, Plastic 44.45mm 1U > 300mm 10inch 254mm Cable bracket Black Cable bracket
Renkforce RF-4870824 19 inch Cable bracket 360 degree swivel black 200 mm
Renkforce RF-4870824 19 inch Cable bracket 360 degree swivel black 200 mm
Standard range
Order code: 17-4486
MPN: RF-4870824

Despatched within 4 working days - 194 in stock
2+ £2.23
Price per unit Ex VAT
None 78mm 1.2mm 1 Metal 1.2mm (L x W x H) 78 x 78 x 1.2 mm 200mm 19" 78mm Cable bracket Black Cable bracket

Trustpilot