Renkforce RF-4746074 USB cable 1.00 m Black USB-A to Micro-B magnetic connector

MPN
RF-4746074
Brand
Renkforce
EAN-13
4064161176222
Order Code
17-4452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £6.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 626 in stock

Renkforce RF-4746074 is a USB cable assembly designed to facilitate efficient data transfer and charging between devices with a USB-A and a Micro-B connection. This 1.00 metre cable, presented in black, incorporates a magnetic electrical connector for improved usability and secure connectivity. Engineered to comply with USB 2.0 standards, the cable ensures reliable transmission rates suitable for various devices such as smartphones, tablets, and peripheral accessories requiring a Micro-B connection. Its magnetic connector feature enhances convenience in environments where frequent connections and disconnections are necessary, such as in desktop workstations or charging stations. The Renkforce RF-4746074 is suitable for engineers seeking robust connectivity solutions with optimised cable management in both consumer electronic and professional equipment applications.
Cable Length 1.00m
Connector 1 USB A
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable features magnetic electrical connector
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Product Type USB cable
Shielding Full shielding
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot