Renkforce RF4738592 Filament PETG 1.75mm 1Kg Black

MPN
RF-4738592
Brand
Renkforce
EAN-13
4064161177212
Order Code
17-4449
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £26.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

Renkforce RF-4738592 is a 3D printing consumable specifically designed for additive manufacturing processes. This filament is composed of PETG material, presented in a black hue, and has a precise diameter of 1.75 mm. Weighing 1000 g per spool, it delivers consistent quality and performance suitable for professional engineering applications. PETG is known for its excellent balance between strength and flexibility, making it ideal for creating durable prototypes, functional parts, and intricate design models in various engineering fields such as automotive, aerospace, and consumer electronics. The RF-4738592 is an optimal choice for engineers seeking reliable material properties in demanding environments.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot