Renkforce RF-4724427 USB cable USB 2.0 USB-A to Micro-B Black 3.00 m Gold

MPN
RF-4724427
Brand
Renkforce
EAN-13
4016139293073
Order Code
17-4425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 07/11/2026

Renkforce RF-4724427 USB cable is designed to provide reliable connectivity for various engineering applications. This USB 2.0 cable features a USB-A plug on one end and a USB Micro-B plug on the other, both with gold plating for enhanced signal transmission and corrosion resistance. Measuring 3.00 metres, it offers ample length for connecting devices over moderate distances, making it suitable for use with devices such as smartphones, portable hard drives, and other peripherals that require a Micro-B connection. The black cable's robust construction ensures durability and flexibility, suitable for applications in both laboratory and office environments where sustained data transfer and charging are essential.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Black
Type USB
AWG 28/28
Cable Design Round
Cable features gold plated connectors
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector Micro B

Reviews

Be the first to submit a review

Trustpilot