Renkforce RF-4716842 USB cable USB 2.0 USB-C plug 2m Black anti-bacterial surf

MPN
RF-4716842
Brand
Renkforce
EAN-13
4064161171753
Order Code
17-4406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £4.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 304 in stock

Renkforce RF-4716842 offers an efficient and durable solution for your connectivity needs with its USB 2.0 cable assembly featuring a USB-C plug. This 2-metre-long black cable is designed with an innovative anti-bacterial surface, which provides an added layer of hygiene for environments where cleanliness is paramount. Engineered for reliability and high performance, the Renkforce RF-4716842 cable is well-suited for connecting and powering a variety of USB-C enabled devices, making it ideal for use in both professional and home settings. The inclusion of a USB 2.0 interface ensures broad compatibility with numerous devices, which is crucial for data transfer and charging applications across diverse engineering fields.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 30
Cable Design Round
Cable features incl. anti-bacterial surface
Cable Type USB 2.0
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB-C® plug
Type B USB-C® plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot