Renkforce RF-4716840 USB cable USB 2.0 USB-C plug Black 1.00 m antibacterial

MPN
RF-4716840
Brand
Renkforce
EAN-13
4064161169095
Order Code
17-4405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 422 in stock

Renkforce RF-4716840 is a USB cable assembly featuring a USB 2.0 to USB-C plug, measuring 1.00 metre in length and presented in a black finish with an antibacterial surface. Designed to meet the demands of modern connectivity, this cable facilitates high-speed data transfer and efficient charging for devices equipped with USB-C ports. Its antibacterial coating is particularly beneficial for environments requiring stringent hygiene standards, such as healthcare facilities and laboratories. This cable's robust construction allows it to withstand rigorous daily use, making it suitable for engineering applications that require reliable connections between various peripherals and computing systems.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 30
Cable Design Round
Cable features incl. anti-bacterial surface
Cable Type USB 2.0
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB-C® plug
Type B USB-C® plug

Reviews

Be the first to submit a review

Trustpilot