Renkforce Rf-4715072 External Graphics Card USB Type A C Ddr3 HDMI DVI

MPN
RF-4715072
Brand
Renkforce
EAN-13
4064161171623
Order Code
17-4403
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.20 £40.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 385 in stock

Renkforce RF-4715072 is an external graphics card designed to enhance graphical capabilities by integrating seamlessly with computers using its versatile Card Edge & Mezzanine interface. This model is equipped with DDR3 RAM, ensuring efficient handling of graphic loads. It features multiple connectivity options, including USB Type A, USB C® (USB 3.2 1st Gen), HDMI™, and DVI, making it suitable for a wide array of display configurations and peripheral integrations. Engineers typically employ this external graphics card in applications requiring enhanced visual outputs, such as CAD modelling, graphical simulations, and multimedia processing tasks, where built-in graphics fall short of demands. This device provides a reliable solution for systems needing an upgrade in graphical performance without the need for internal card installations.
Type External graphics card
Depth 15mm
Display Resolution 3840 x 2160 Pixel
Height 46mm
No. of DVI ports 1
No. of HDMI ports 1
Product Type External Graphics Card
RAM type DDR3 RAM
Supported monitors 1
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot