Renkforce RF-4695876 Webcam cover Black Plastic Reliable Privacy Protection

MPN
RF-4695876
Brand
Renkforce
EAN-13
4064161166346
Order Code
17-4396
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 675 in stock

Renkforce RF-4695876, also known by its alternate description 2347938, is a webcam cover designed with precision to offer reliable privacy protection. Constructed from durable black plastic, this product is engineered to fit seamlessly over a webcam, effectively blocking visual access when the camera is not in use. Its simplistic yet effective design makes it suitable for a variety of engineering applications, particularly in environments requiring stringent confidentiality measures such as corporate offices and government facilities. The RF-4695876 is tailored for those who prioritise security in their digital communications infrastructure, ensuring privacy without compromising the aesthetics of modern computer hardware.
Type Webcam cover
Pixels Not Applicable
Colour Black
Dimensions (L x W x H) 0.7 x 18 x 9 mm
Height 9mm
Length 0.7mm
Product Type Webcam cover
Width 18mm

Reviews

Be the first to submit a review

Trustpilot