Renkforce RF-4695152 Network outlet Flush mount CAT 6A 2 ports White

MPN
RF-4695152
Brand
Renkforce
EAN-13
4064161162379
Order Code
17-4392
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

Renkforce RF-4695152 is a network outlet designed for flush mounting, providing a reliable and high-performance solution for Ethernet connectivity. With its Category 6A classification, this outlet supports data transfer rates of up to 10 Gbps, making it suitable for demanding network environments that require efficient data handling and reduced crosstalk. The outlet features two ports, enhancing its utility in applications where multiple network connections are essential, such as in professional office settings, data centres, and residential installations. Predominantly white in colour, it blends seamlessly with most interior décors while maintaining a focus on robust functionality. This product embodies the precise engineering and adaptability needed in modern networking projects, ensuring efficient infrastructure for data transmission.
Type Insert with main panel and frame
Colour White
Length 80mm
Mounting Type Flush mount
No. of LAN ports 2
Product Type Network outlet
Specification CAT 6A
Switch type component Insert
Switch type function Network junction box
Width 80mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot