Renkforce RF-4633064 USB cable USB-C to USB-C 1.20 m Black 90 degrees left

MPN
RF-4633064
Brand
Renkforce
EAN-13
4064161155296
Order Code
17-4378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 317 in stock

Renkforce RF-4633064 is a high-quality USB cable assembly designed for efficient data transfer and power delivery, featuring dual USB-C plugs supporting USB 3.2 2nd Gen (USB 3.1 2nd Gen) technology. This cable is precisely engineered with a length of 1.20 metres and a durable black outer coating, ensuring both flexibility and resilience in demanding environments. The unique 90 degrees left connector design facilitates connections in confined spaces, reducing strain on cables and connectors typically encountered in compact installations. Such a configuration is particularly advantageous in engineering applications that require robust data communication and power supply solutions, such as portable electronic devices, laptops, or peripherals requiring high-speed data transfer and efficient charging capabilities. This USB-C to USB-C cable is an ideal choice for professionals seeking reliable and versatile connectivity under stringent technical specifications.
Cable Length 1.20m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 2 (USB 3.1)
AWG 32
Cable Design Round
Cable features 90 degrees left
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version angled on both sides
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 10 GBit/s

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot