Renkforce RF-4613072 USB 2.0 Adapter Port A to Connector B Compact Efficient

MPN
RF-4613072
Brand
Renkforce
EAN-13
4064161157436
Order Code
17-4374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 485 in stock

Renkforce RF-4613072 presents a USB 2.0 adapter featuring a connection from a USB 2.0 port A to a USB 2.0 connector B, designed for compact and efficient performance. This adapter is a versatile component within the category of USB ports, hubs, and adaptors, ensuring reliable data transmission and connectivity for various devices. Engineered for seamless integration in environments requiring USB connectivity modifications, this adapter can be employed in settings such as IT infrastructure maintenance, electronic prototyping, and office equipment installations where transformation between USB connections is necessitated. The Renkforce USB 2.0 adapter exemplifies robust construction ideal for applications demanding regular interface modifications without compromising data integrity or device compatibility.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 port A
Cable Use USB 2.0
Connector Version straight
Max. power 2.5 W @ 5 V / 0.5 A
Transfer Rate (max.) 480 MBit/s
Type B USB 2.0 connector B

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot