Renkforce RF-4613068 USB cable USB-A to USB-B Black 0.50 m 90 degree down

MPN
RF-4613068
Brand
Renkforce
EAN-13
4064161157412
Order Code
17-4372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
3+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,261 in stock

Renkforce's RF-4613068 is a robust USB cable designed specifically for efficient data transmission and device connectivity. This cable features a USB-A plug on one end and a USB-B plug on the other, with a length of 0.50 metres, allowing it to fit seamlessly into compact spaces while minimising clutter. The cable's design includes a 90-degree downward angled USB-A connector, making it ideal for applications with restricted space where a straight connection would be impractical. Its black sheathing provides a professional aesthetic suitable for various environments, while its USB 2.0 standard ensures reliable data transfer rates of up to 480 Mbps, making it suitable for connecting printers, scanners, and other peripherals to computers or other host devices. This cable is particularly useful in engineering and IT settings where precise and clean connections are essential for maintaining system reliability and performance.
Cable Length 0.50m
Connector 1 USB A
Connector 2 USB B
Colour Black
Type USB 2.0
AWG 28/26
Cable Design Round
Cable features 90 degree down
Cable Type USB 2.0
Connector Version angled on one side
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector B

Reviews

Be the first to submit a review

Trustpilot