Renkforce RF-4609276 USB cable USB 2.0 USB-C plug USB-A plug 1m Black

MPN
RF-4609276
Brand
Renkforce
EAN-13
4064161153322
Order Code
17-4368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Renkforce RF-4609276 is a USB cable assembly designed to facilitate reliable connections between devices with USB 2.0 interfaces. This cable is equipped with a USB-C plug at one end and a USB-A plug at the other, providing versatility for connecting modern USB-C enabled devices with traditional USB-A ports. Measuring 1.00 metre in length and coloured black, it offers a compact yet flexible solution suitable for various environments, such as office setups, home entertainment systems, and data transfer applications. Commonly used in engineering contexts, this cable aids in the integration of peripherals, charging of devices, and data synchronisation, ensuring compliance with USB 2.0 standards for speed and efficiency.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB-A male
Colour Black
Type USB 2.0
AWG 30+22
Cable Design Round
Cable Type USB 2.0
Connector Version angled on one side
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Full shielding
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot