Renkforce RF-4604764 Barrel Pump 1500 L/h 11 M Efficient Liquid Transfer

Order Code:

06-4029

Brand: Renkforce MPN: RF-4604764 EAN-13: 4064161151380
Qty Unit Price (Ex VAT)
1+ £67.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 available to back orderBack-order availability date - 14/05/2026

The Renkforce RF-4604764 is a barrel pump designed to transfer liquids at a rate of 1500 litres per hour over a distance of 11 metres. It is ideal for industrial applications where efficient and high-volume fluid movement is required. Manufactured by Renkforce, this pump is suitable for use with barrels or tanks in various settings.
Type Barrel pump
Dimensions (L x W x H) 200 x 79 x 860 mm
Height 860mm
Immersion depth 0.5m
Length 200mm
Max. delivery head 11m
Max. discharge pressure 1.1bar
Max. feed rate 1500 l/h
Max. size of solids 0.5mm
Operating Time 30 min
Operating Voltage 12V DC
Power consumption (P1) 50W
Pressure connection G3/4"
Width 79mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot