Renkforce RF-4604748 Drill Pump 110mm G3/4" Connector

MPN
RF-4604748
Brand
Renkforce
EAN-13
4064161151304
Order Code
06-4023
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 826 in stock

The Renkforce drill-powered pump RF-4604748 is a compact and efficient tool featuring a 110 mm size and G3/4" connector. Ideal for transferring water or non-corrosive liquids, it easily attaches to most standard drills. Its robust design ensures reliable performance in both domestic and light commercial applications.
Type Drill-powered pump
Connection G3/4"
Dimensions (L x W x H) 110 x 73 x 70 mm
Height 70mm
Length 110mm
Weight 0.14kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot