Renkforce RF-4601166 Connector CAT 8.1 STP FIELD INSTALL right angle 8P8C

MPN
RF-4601166
Brand
Renkforce
EAN-13
4064161149523
Order Code
17-4367
Country of Origin
China

Discontinued


Renkforce RF-4601166 is a robust connector designed for high-performance networking applications, featuring CAT 8.1 standards that ensure optimal data transmission and shielding against electromagnetic interference through its shielded twisted pair (STP) configuration. The connector is constructed for FIELD INSTALL usage, facilitating versatile and efficient deployment in complex network infrastructures. Its right-angle design accommodates installation in spatially restricted environments, making it suitable for both commercial and industrial networking settings. Engineered with 8P8C pin configuration, equivalent to the RJ45 standard, this connector is employed in scenarios demanding high-speed data transfer rates and reliable connectivity, such as data centres, server rooms, and high-demand IT environments.
Type Connector, right angle
AWG (min.) 26
AWG max. 22
Connector standard RJ45
Connector Type Connector, right angle
Contact Material Brass gold plated
Content 1
Height 12.46mm
Length 54mm
Material Zinc (die-cast)
Min. temperature -10°C
Minimum Operating Temperature -10°C
No. of pins 8P8C
Product Type RJ45 plug
Seal Type Screw-on
Specification CAT 8.1
Type A RJ45 8p8c plug
Weight 20g
Width 24.5mm

Alternatives (1)


Trustpilot