Renkforce RF-4598350 USB cable Black 20m USB 3.2 Gen 1 USB-A plug/socket

MPN
RF-4598350
Brand
Renkforce
EAN-13
4064161150093
Order Code
17-4359
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    5.00m 10.00m 20.00m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

Renkforce RF-4598350 is a black USB cable assembly offering a length of 20 metres and designed to support high-speed data transmission in compliance with the USB 3.2 Gen 1 standard. Featuring a USB-A plug on one end and a USB-A socket on the other, this cable is well-suited for situations requiring the extension of USB peripherals such as printers, scanners, and external hard drives. By integrating a battery and signal amplifier combo, the cable ensures stable signal integrity and power delivery over its extended length, making it ideal for both professional and industrial environments where extended reach without data degradation is crucial. The connection type being compatible with both USB 3.0 and USB 3.1 Gen 1 ensures broad applicability and backwards compatibility, facilitating seamless integration into existing setups requiring high-speed data transfer capabilities.
Cable Length 20.00m
Connector 1 USB A
Colour Black
Type USB 3.2 1st Gen connector A (USB 3.0)
AWG 22/25/28
Cable Design Round
Cable features Battery / signal amplifier combo
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot