Renkforce RF-4598344 USB cable USB 3.2 black 5m USB-A plug to USB-A socket

MPN
RF-4598344
Brand
Renkforce
EAN-13
4064161150062
Order Code
17-4357
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    5.00m 10.00m 20.00m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 330 in stock

Renkforce RF-4598344 is a high-performance USB cable assembly measuring 5 metres in length, featuring a USB 3.2 Generation 1 (also referred to as USB 3.0 or USB 3.1 Gen 1) specification. Designed with a USB-A plug on one end and a USB-A socket on the other, this black cable facilitates high-speed data transfer rates up to 5 Gbps, making it suitable for connecting devices such as external hard drives, printers, and hubs to computers or other USB-compatible equipment. Its durable construction ensures reliable performance over extended periods, making it ideal for both professional and personal use where longer reach and robust connectivity are required. As a versatile component in digital setups, it is commonly utilised in various engineering environments demanding efficient data communication and peripheral connectivity solutions.
Cable Length 5.00m
Connector 1 USB A
Connector 2 USB A
Colour Black
Type USB 3.2 1st Gen connector A (USB 3.0)
AWG 22/25/28
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot