Renkforce RF-4598342 USB 2.0 cable USB-A to Micro-B 1m Black

MPN
RF-4598342
Brand
Renkforce
EAN-13
4064161150055
Order Code
17-4356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

Renkforce RF-4598342 represents a versatile USB cable assembly designed for reliable connectivity and data transfer. This 1-metre cable features a USB 2.0 type A plug on one end and a USB Micro-B plug on the other, serving as a robust link between devices equipped with differing USB interfaces. The RF-4598342 is constructed with high-quality materials and a black outer sheath, ensuring durability suitable for frequent connection and disconnection cycles. It is commonly utilised in engineering applications such as connecting mobile devices to computers for data transfer or charging, as well as interfacing with a variety of peripheral devices, including digital cameras and portable hard drives. This cable serves as an essential component in both professional and consumer electronics contexts where reliable data exchange between devices is imperative.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 23+30
Cable Design Round
Cable Type USB 2.0
Connector Version angled on one side
Core Material Copper
Max. power 12 W @ 5 V / 2.4 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Full shielding
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector Micro B

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot