Renkforce RF-4581304 RF-TC-100 Hand Counter Cycle Lightweight Durable Portable

MPN
RF-4581304
Brand
Renkforce
EAN-13
4064161147376
Order Code
17-4349
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,145 in stock

Renkforce RF-4581304 RF-TC-100 is a versatile hand counter designed for precise cycle and frequency measurement applications. This portable device, identified by its barcode 04064161147376, is constructed with lightweight and durable materials, making it suitable for a variety of environments including laboratories, workshops, and field operations. Its multi-purpose functionality allows it to serve effectively as a cycle counter, frequency counter, or frequency tester, providing reliable performance across multiple disciplines. Typically used in engineering settings, the RF-TC-100 is ideal for tasks requiring accurate counting and measurement of repetitive cycles, such as in mechanical testing or frequency analysis in electronic circuits, ensuring versatility and precision in complex operational tasks.
Type Hand counter
Display Type Analogue
Measurement Range 0 - 9999
Colour Silver
Depth 40mm
Dimensions (W x H x D) 50 x 50 x 40 mm
Height 50mm
Temperature Range 5 - to 40°C
Weight 35g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot