Renkforce RF-4541490 Adapter USB 3.2 OTG function Gold plated connectors

MPN
RF-4541490
Brand
Renkforce
EAN-13
4064161082561
Order Code
17-4344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

Renkforce RF-4541490 is a versatile adapter that provides seamless connectivity with its USB 3.2 OTG function and gold plated connectors. This adapter features a configuration of a USB-C plug paired with a USB 2.0 Micro B connector, and an additional USB 3.2 2nd Gen A port, enabling robust data transfer and charging capabilities across various devices. Its gold plated connectors enhance conductivity and ensure optimal signal quality, whilst also offering resistance to corrosion. Common engineering applications include bridging connections between modern USB-C enabled devices and legacy USB peripherals, making it a valuable tool for maintaining system compatibility in mixed hardware environments. Its OTG functionality allows devices such as smartphones and tablets to act as hosts, facilitating the connection to external USB devices without the need for a computer.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Max. power 4.5 W @ 5 V / 0.9 A
Transfer Rate (max.) 5 GBit/s
Type B USB 3.2 2nd Gen port A (USB 3.1)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot