Renkforce RF-4541488 USB 3.2 Gen 1 Adapter USB-C to USB 3.2 Gen A with OTG

MPN
RF-4541488
Brand
Renkforce
EAN-13
4064161082554
Order Code
17-4343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,383 in stock

Renkforce RF-4541488 is a USB 3.2 Gen 1 adapter designed to bridge USB-C and USB 3.2 Gen A interfaces, equipped with an OTG function for enhanced connectivity. This adapter features a USB-C plug connecting to a USB 3.2 Gen A port, facilitating high-speed data transfer rates up to 5 Gbps. As a versatile component within the realm of USB ports, hubs, and adaptors, it supports the integration of various devices, such as external storage drives and peripherals, into systems with differing interface standards. Engineers often utilise this adapter for tasks requiring efficient data throughput in development environments, testing scenarios, and systems integration, notably where portability and compatibility are essential. The OTG function further extends its utility by enabling direct communication between USB devices without the need for a host computer.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB-C® plug
Cable features incl. OTG function
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version angled on one side
Max. power 4.5 W @ 5 V / 0.9 A
Transfer Rate (max.) 10 GBit/s
Type B USB 3.2 2nd Gen port A (USB 3.1)

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot