Renkforce RF-4538932 USB Adapter USB 3.2 Gen 1 A to USB-C Socket Black

MPN
RF-4538932
Brand
Renkforce
EAN-13
4064161085418
Order Code
17-4337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,659 in stock

Renkforce RF-4538932 is a USB adapter designed for efficient data and power transfer featuring a USB 3.2 Gen 1 A male connector and a USB-C female socket. This adapter facilitates the connection between legacy USB devices and modern USB-C™ enabled devices, adhering to the USB 3.0 standard, which supports data transfer rates up to 5 Gbps. Constructed in a compact form factor, this black adapter utilises durable materials suitable for frequent use in both industrial and consumer electronics environments. It is particularly useful in engineering applications where connecting older computers with USB-A ports to newer peripherals requiring USB-C connectors is necessary, ensuring seamless connectivity and backward compatibility in testing and prototyping scenarios. The Renkforce adapter serves as a practical solution in labs and workshops that require modular and adaptable interfacing options between varying USB formats.
Type USB Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB Adapter
Type A USB 3.2 1st Gen connector A (USB 3.0)
Cable Use USB
Max. power 4.5 W @ 5 V / 0.9 A
Transfer Rate (max.) 5 GBit/s
Type B USB-C® socket

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot