Renkforce RF‑4538672 Magnetic Printing Plate 250 × 235 mm

Order Code:

17-4333

Brand: Renkforce MPN: RF-4538672 EAN-13: 4064161083148
Qty Was Unit Price (Ex VAT)
1+ £13.49 £10.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

Renkforce RF-4538672 is a high-quality printing plate designed specifically for use with Renkforce RF100 XL R2, Renkforce Pro 3, and Renkforce Pro 6 3D printers. This 3D printing consumable is crafted to ensure optimal adhesion and thermal consistency during printing cycles, enhancing the precision and surface finish of additive manufacturing projects. The printing plate's construction supports repeated use and long-term durability, making it ideal for engineers engaged in prototyping, small batch production, and educational purposes. Its compatibility with various filament types allows for versatility in engineering applications, ranging from designing mechanical components to producing intricate architectural models.
Type Print Board
Depth 2cm
Height 235mm
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot