Renkforce RF‑4538540 Nozzle for 3D Printers 0.4mm Copper

MPN
RF-4538540
Brand
Renkforce
EAN-13
4064161084060
Order Code
17-4331
Country of Origin
China
  • Quickly find another product in this range by Nozzle Diameter:

    0.4mm 0.6mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

Renkforce RF-4538540 is a high-precision nozzle designed as a consumable component for 3D printers, specifically compatible with the Renkforce Basic 3, Renkforce RF100 XL, and similar models. This nozzle is engineered to provide reliable filament extrusion, contributing to the production of intricate three-dimensional models. Constructed from durable materials, it ensures consistent performance and longevity, making it a vital component in prototyping and small-scale production applications. The nozzle's design allows for efficient heat transfer and precise material deposition, supporting a variety of printing materials.
Type Nozzles
Colour Copper
Nozzle Diameter 0.4mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot