Renkforce RF-4538230 USB 3.0 Adapter 1x USB 3.0 A Port Black

MPN
RF-4538230
Brand
Renkforce
EAN-13
4064161081533
Order Code
17-4324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Renkforce RF-4538230 is a USB 3.0 adapter designed to provide a seamless connection between a USB 3.2 1st Gen connector A and a USB 3.2 1st Gen port A. Crafted with precision, this adapter ensures fast data transfer rates in accordance with the USB 3.0 standard, supporting speeds up to 5 Gbps, which makes it ideal for tasks that require high data bandwidth such as transferring large files between storage devices or connecting to peripherals that demand quick data access. The black finish of the adapter is engineered for durability and compatibility with a range of environments, making it suitable for use in various engineering applications that necessitate reliable and efficient data communication interfaces. Its compact form factor is particularly beneficial in scenarios where space is at a premium, such as in embedded systems or portable digital devices.
Type USB 3.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB 3.2 1st Gen connector A (USB 3.0)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version angled on one side
Max. power 4.5 W @ 5 V / 0.9 A
Transfer Rate (max.) 5 GBit/s
Type B USB 3.2 1st Gen port A (USB 3.0)

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot